Part Details for 55A1111-24-2-9 by TE Connectivity
Overview of 55A1111-24-2-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1111-24-2-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
347689-000
|
Avnet Americas | Cable 24AWG Cross-Linked Modified ETFE Tin Plated Copper 600V Red - Bulk (Alt: 347689-000) Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0562 / $1.1925 | Buy Now |
|
Onlinecomponents.com | 55A1111-24-2-9 RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
RYC55A1111-24-2-9
|
Interstate Connecting Components | 55A1111-24-2-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1111-24-2-9 RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now |
Part Details for 55A1111-24-2-9
55A1111-24-2-9 CAD Models
55A1111-24-2-9 Part Data Attributes
|
55A1111-24-2-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1111-24-2-9
TE Connectivity
55A1111-24-2-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Application | EQUIPMENT WIRE | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.84 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.127 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |