Part Details for 55A1111-24-9-9 by TE Connectivity
Overview of 55A1111-24-9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1111-24-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2573
|
Newark | 331006-005 |Raychem Te Connectivity 55A1111-24-9-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $1.7100 | Buy Now |
DISTI #
45M3133
|
Newark | 55A1111-24-9-9 |Raychem Te Connectivity 55A1111-24-9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1600 / $1.2600 | Buy Now |
DISTI #
55A1111-24-9-9-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V WHITE Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2819 | Buy Now |
DISTI #
331006-005
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tinned Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 331006-005) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0562 / $1.1925 | Buy Now |
DISTI #
650-55A1111-24-9-9
|
Mouser Electronics | Hook-up Wire 24AWG 1C CL SHL 600V PRICE PER FT RoHS: Compliant | 1542 |
|
$1.2000 / $2.3100 | Buy Now |
|
Onlinecomponents.com | 55A1111-24-9-9 RoHS: Compliant |
1946 In Stock |
|
$1.1900 / $1.8600 | Buy Now |
DISTI #
331006-005
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tinned Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 331006-005) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0562 / $1.1925 | Buy Now |
DISTI #
331006-005
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tinned Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 331006-005) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0562 / $1.1925 | Buy Now |
DISTI #
RYC55A1111-24-9-9
|
Interstate Connecting Components | 55A1111-24-9-9 | 0 |
|
$1.0055 / $1.2713 | Buy Now |
DISTI #
TE Connectivity 55A1111-24-9-9
|
PEI Genesis | Wire And Cable, 0AWG, 600V, | 739 |
|
Buy Now |
Part Details for 55A1111-24-9-9
55A1111-24-9-9 CAD Models
55A1111-24-9-9 Part Data Attributes
|
55A1111-24-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1111-24-9-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |