Part Details for 55A1112-24-9-9 by TE Connectivity
Overview of 55A1112-24-9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 55A1112-24-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3156
|
Newark | 55A1112-24-9-9 |Raychem Te Connectivity 55A1112-24-9-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1900 | Buy Now |
DISTI #
55A1112-24-9-9-ND
|
DigiKey | HOOK-UP DL STRND 24AWG WHT Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2692 | Buy Now |
DISTI #
RYC55A1112-24-9-9
|
Interstate Connecting Components | 55A1112-24-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001122368
|
Sager | Hook-up Wire 55A1112-24-9-9 PRICE PER FOOT | 0 |
|
Buy Now | |
DISTI #
308781-000
|
Avnet Asia | High Performance Cable 1Conductors 24AWG 0.94mm Silver Plated Copper White 600VAC (Alt: 308781-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 23 Weeks, 2 Days | 0 |
|
$4.6505 / $5.2400 | Buy Now |
Part Details for 55A1112-24-9-9
55A1112-24-9-9 CAD Models
55A1112-24-9-9 Part Data Attributes
|
55A1112-24-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1112-24-9-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Diameter | 1.78 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |