Part Details for 55A1113-22-9-9 by TE Connectivity
Overview of 55A1113-22-9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 55A1113-22-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160225-000
|
Avnet Americas | Cable 1Conductor 22AWG Nickel Plated Copper White 600V - Bulk (Alt: 160225-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A1113-22-9-9 | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
160225-000
|
Avnet Americas | Cable 1Conductor 22AWG Nickel Plated Copper White 600V - Bulk (Alt: 160225-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
160225-000
|
Avnet Americas | Cable 1Conductor 22AWG Nickel Plated Copper White 600V - Bulk (Alt: 160225-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55A1113-22-9-9
|
Interstate Connecting Components | 55A1113-22-9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1113-22-9-9 | 0 |
|
$1.2600 / $2.6500 | Buy Now |
Part Details for 55A1113-22-9-9
55A1113-22-9-9 CAD Models
55A1113-22-9-9 Part Data Attributes
|
55A1113-22-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1113-22-9-9
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |