Part Details for 55A1121-16-0/9-0 by TE Connectivity
Overview of 55A1121-16-0/9-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55A1121-16-0/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A1121-16-0/9-0-ND
|
DigiKey | 55A1121-16-0/9-0 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
450931-000
|
Avnet Americas | Cable 16AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Black - Bulk (Alt: 450931-000) Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0862 / $2.2849 | Buy Now |
|
Onlinecomponents.com | 55A1121-16-0/9-0 RoHS: Compliant | 0 |
|
$2.1200 / $5.9600 | Buy Now |
DISTI #
RYC55A1121-16-0/9-0
|
Interstate Connecting Components | 55A1121-16-0/9-0 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1121-16-0/9-0 RoHS: Compliant | 0 |
|
$2.1200 / $5.9600 | Buy Now |
Part Details for 55A1121-16-0/9-0
55A1121-16-0/9-0 CAD Models
55A1121-16-0/9-0 Part Data Attributes
|
55A1121-16-0/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-16-0/9-0
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 4.43 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.287 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |