Part Details for 55A1121-20-2/6-9 by TE Connectivity
Overview of 55A1121-20-2/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 55A1121-20-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2789
|
Newark | Multipair Cable, 1Pair, 100M, 600V Rohs Compliant: Yes |Raychem Te Connectivity 55A1121-20-2/6-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 11 |
|
$602.7400 / $632.9900 | Buy Now |
DISTI #
45M3183
|
Newark | 55A1121-20-2/6-9 Rohs Compliant: Yes |Raychem Te Connectivity 55A1121-20-2/6-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9100 / $2.0800 | Buy Now |
DISTI #
55A1121-20-2/6-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 32 Weeks Container: Bulk |
2035 In Stock |
|
$1.9865 / $2.1142 | Buy Now |
DISTI #
650-55A1121-20-2/6-9
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C SHL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.4100 / $3.5400 | Order Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant |
5 In Stock |
|
$1.9400 / $5.0200 | Buy Now |
DISTI #
RYC55A1121-20-2/6-9
|
Interstate Connecting Components | 55A1121-20-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000001122432
|
Sager | Multi-Conductor Cables 20AWG 2C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.9600 / $2.4600 | Buy Now |
DISTI #
4006979
|
element14 Asia-Pacific | MULTIPAIR CABLE, 1PAIR, 100M, 600V RoHS: Compliant Min Qty: 1 Container: Reel | 11 |
|
$949.7075 | Buy Now |
DISTI #
2367723
|
element14 Asia-Pacific | MULTIPAIR, 1 PAIR, 100M, 20AWG, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$930.7150 / $949.7075 | Buy Now |
DISTI #
4006979
|
Farnell | MULTIPAIR CABLE, 1PAIR, 100M, 600V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 11 |
|
$625.1741 | Buy Now |
Part Details for 55A1121-20-2/6-9
55A1121-20-2/6-9 CAD Models
55A1121-20-2/6-9 Part Data Attributes
|
55A1121-20-2/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-20-2/6-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.43 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |