Part Details for 55A1121-20-6/9-9 by TE Connectivity
Overview of 55A1121-20-6/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 55A1121-20-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3184
|
Newark | 55A1121-20-6/9-9 |Raychem Te Connectivity 55A1121-20-6/9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2600 / $1.3700 | Buy Now |
DISTI #
55A1121-20-6/9-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3862 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White Reel RoHS: Compliant |
4 Partner Stock |
|
$1.4400 / $2.7100 | Buy Now |
DISTI #
RYC55A1121-20-6/9-9
|
Interstate Connecting Components | 55A1121-20-6/9-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55A1121-20-6/9-9
|
PEI Genesis | Wire And Cable, 2 Conductor( | 0 |
|
Buy Now | |
DISTI #
000000000001122433
|
Sager | Multi-Conductor Cables 55A1121-20-6/9-9 PRICE PER FOOT | 0 |
|
Buy Now | |
DISTI #
316082-000
|
Avnet Asia | High Performance Cable 2Conductors 20AWG 3.43mm Tin Plated Copper White 600VAC (Alt: 316082-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White Reel RoHS: Compliant |
4 Partner Stock |
|
$1.4400 / $2.7100 | Buy Now |
Part Details for 55A1121-20-6/9-9
55A1121-20-6/9-9 CAD Models
55A1121-20-6/9-9 Part Data Attributes
|
55A1121-20-6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-20-6/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.43 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |