Part Details for 55A1121-24-9/92-9 by TE Connectivity
Overview of 55A1121-24-9/92-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1121-24-9/92-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1121-24-9/92-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1547 | Buy Now |
DISTI #
161075-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.72mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 161075-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A1121-24-9/92-9 RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
DISTI #
161075-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.72mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 161075-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
161075-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.72mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 161075-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001122497
|
Sager | Multi-Conductor Cables 55A1121-24-9/92-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1121-24-9/92-9 RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
Part Details for 55A1121-24-9/92-9
55A1121-24-9/92-9 CAD Models
55A1121-24-9/92-9 Part Data Attributes
|
55A1121-24-9/92-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-24-9/92-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 2.72 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |