Part Details for 55A1121-24-9/94-9 by TE Connectivity
Overview of 55A1121-24-9/94-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55A1121-24-9/94-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1121-24-9/94-9-ND
|
DigiKey | 55A1121-24-9/94-9 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
434456-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 434456-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
434456-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 434456-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
434456-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 434456-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001122499
|
Sager | Multi-Conductor Cables 55A1121-24-9/94-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A1121-24-9/94-9
55A1121-24-9/94-9 CAD Models
55A1121-24-9/94-9 Part Data Attributes
|
55A1121-24-9/94-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-24-9/94-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.72 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |