Part Details for 55A1122-16-9/96-9 by TE Connectivity
Overview of 55A1122-16-9/96-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 55A1122-16-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535189-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 535189-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
535189-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 535189-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001122547
|
Sager | Multi-Conductor Cables 55A1122-16-9/96-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A1122-16-9/96-9
55A1122-16-9/96-9 CAD Models
55A1122-16-9/96-9 Part Data Attributes:
|
55A1122-16-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1122-16-9/96-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 4.29 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |