Part Details for 55A1124-28-6/9-6 by TE Connectivity
Overview of 55A1124-28-6/9-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1124-28-6/9-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3270
|
Newark | 55A1124-28-6/9-6 |Raychem Te Connectivity 55A1124-28-6/9-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.8400 / $4.0800 | Buy Now |
DISTI #
55A1124-28-6/9-6-ND
|
DigiKey | CABLE 2COND 28AWG BLUE SHLD Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9961 | Buy Now |
DISTI #
793469-000
|
Avnet Americas | High Performance Cable 2Conductors 28AWG 2.21mm Silver Plated Copper Alloy Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 793469-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7167 / $4.1963 | Buy Now |
DISTI #
650-793469-000
|
Mouser Electronics | Multi-Conductor Cables 55A1124-28-6/9-6 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.1900 | Order Now |
DISTI #
RYC55A1124-28-6/9-6
|
Heilind Electronics | 55A1124-28-6/9-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1124-28-6/9-6 RoHS: Compliant | 0 |
|
$3.8400 / $10.7900 | Buy Now |
DISTI #
793469-000
|
Avnet Americas | High Performance Cable 2Conductors 28AWG 2.21mm Silver Plated Copper Alloy Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 793469-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7167 / $4.1963 | Buy Now |
DISTI #
RYC55A1124-28-6/9-6
|
Interstate Connecting Components | 55A1124-28-6/9-6 | 0 |
|
Buy Now | |
DISTI #
000000000001122610
|
Sager | Multi-Conductor Cables 55A1124-28-6/9-6 PRICE PER FOOT Min Qty: 1 | 0 |
|
$4.2000 / $5.2500 | Buy Now |
DISTI #
793469-000
|
Avnet Asia | High Performance Cable 2Conductors 28AWG 2.21mm Silver Plated Copper Alloy Blue 600VAC (Alt: 793469-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for 55A1124-28-6/9-6
55A1124-28-6/9-6 CAD Models
55A1124-28-6/9-6 Part Data Attributes:
|
55A1124-28-6/9-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1124-28-6/9-6
TE Connectivity
Wire And Cable, 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |