There are no models available for this part yet.
Overview of 55A1131-16-0/2/9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A1131-16-0/2/9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M3281
|
Newark | 55A1131-16-0/2/9-9 |Raychem Te Connectivity 55A1131-16-0/2/9-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.2500 | Buy Now | |
DISTI #
55A1131-16-0/2/9-9-ND
|
DigiKey | CABLE 3COND 16AWG WHITE SHLD Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3043 | Buy Now | |
DISTI #
316258-000
|
Avnet Americas | High Performance Cable 3Conductors 16AWG 4.62mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 316258-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2113 / $2.4219 | Buy Now | |
DISTI #
650-316258-000
|
Mouser Electronics | Multi-Conductor Cables 55A1131-16-0/2/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.3000 / $2.4500 | Order Now | |
Onlinecomponents.com | 55A1131-16-0/2/9-9 RoHS: Compliant | 0 |
|
$2.2500 / $6.3200 | Buy Now | ||
DISTI #
RYC55A1131-16-0/2/9-9
|
Interstate Connecting Components | 55A1131-16-0/2/9-9 | 0 |
|
Buy Now | ||
DISTI #
000000000001122635
|
Sager | Multi-Conductor Cables 55A1131-16-0/2/9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.4600 / $3.0700 | Buy Now | |
Master Electronics | 55A1131-16-0/2/9-9 RoHS: Compliant | 0 |
|
$2.2500 / $6.3200 | Buy Now |
CAD Models for 55A1131-16-0/2/9-9 by TE Connectivity
Part Data Attributes for 55A1131-16-0/2/9-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
16 AWG
|
Wire Size-Max
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|