Part Details for 55A1131-22-3/6/9-9CS1939 by TE Connectivity
Overview of 55A1131-22-3/6/9-9CS1939 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1131-22-3/6/9-9CS1939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3303
|
Newark | 55A1131-22-3/6/9-9Cs1939 |Raychem Te Connectivity 55A1131-22-3/6/9-9CS1939 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.5400 / $2.7000 | Buy Now |
DISTI #
55A1131-22-3/6/9-9CS1939-ND
|
DigiKey | CABLE 3COND 22AWG WHITE M Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7423 | Buy Now |
DISTI #
650-179871-000
|
Mouser Electronics | Hook-up Wire 22AWG 3C SHL INS600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.6000 / $2.6300 | Order Now |
|
Onlinecomponents.com | Wire 3Conductors 22AWG 600V RoHS: Compliant | 0 |
|
$2.4600 / $6.7400 | Buy Now |
DISTI #
000000000001122678
|
Sager | Hook-up Wire 22AWG 3C SHL INS600V PRICE PER FT Min Qty: 1 | 0 |
|
$2.7700 / $3.4700 | Buy Now |
|
Master Electronics | Wire 3Conductors 22AWG 600V RoHS: Compliant | 0 |
|
$2.4600 / $6.7400 | Buy Now |