Part Details for 55A1131-22-MT39CS2275-US by TE Connectivity
Overview of 55A1131-22-MT39CS2275-US by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1131-22-MT39CS2275-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A1131-22-MT39CS2275-US-ND
|
DigiKey | 55A1131-22-MT39CS2275-US Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,311.4062 | Buy Now |
DISTI #
EL6917-000
|
Avnet Americas | Cable 3Conductor 22AWG Tin Plated Copper 600V White - Bulk (Alt: EL6917-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5815 / $5.1727 | Buy Now |
DISTI #
RYC55A1131-22-MT39CS2275-
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.4335 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.7300 / $13.3000 | Buy Now | |
DISTI #
EL6917-000
|
Avnet Americas | Cable 3Conductor 22AWG Tin Plated Copper 600V White - Bulk (Alt: EL6917-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5815 / $5.1727 | Buy Now |
DISTI #
RYC55A1131-22-MT39CS2275-
|
Interstate Connecting Components | 0 |
|
$5.4335 | Buy Now | |
|
Master Electronics | 0 |
|
$4.7300 / $13.3000 | Buy Now |
Part Details for 55A1131-22-MT39CS2275-US
55A1131-22-MT39CS2275-US CAD Models
55A1131-22-MT39CS2275-US Part Data Attributes:
|
55A1131-22-MT39CS2275-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1131-22-MT39CS2275-US
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |