There are no models available for this part yet.
Overview of 55A1131-24-2/6/9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 55A1131-24-2/6/9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55A1131-24-2/6/9-9-ND
|
DigiKey | CABLE 3COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3532 | Buy Now | |
DISTI #
316125-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG 2.87mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 316125-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1089 / $2.3810 | Buy Now | |
DISTI #
650-316125-000
|
Mouser Electronics | Multi-Conductor Cables 55A1131-24-2/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.4900 | Order Now | |
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$2.1100 / $5.7800 | Buy Now | ||
DISTI #
RYC55A1131-24-2/6/9-9
|
Interstate Connecting Components | 316125-000 | 0 |
|
$2.5010 / $2.5383 | Buy Now | |
DISTI #
000000000001122694
|
Sager | Multi-Conductor Cables 55A1131-24-2/6/9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.3800 / $2.9700 | Buy Now | |
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$2.1100 / $5.7800 | Buy Now |
CAD Models for 55A1131-24-2/6/9-9 by TE Connectivity
Part Data Attributes for 55A1131-24-2/6/9-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.24 mm2
|
Diameter
|
2.87 mm
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
YES
|
Stranding
|
19X0.127
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|