Part Details for 55A1131-24-3/6/9-9 by TE Connectivity
Overview of 55A1131-24-3/6/9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for 55A1131-24-3/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3314
|
Newark | 55A1131-24-3/6/9-9 |Raychem Te Connectivity 55A1131-24-3/6/9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6900 / $1.7900 | Buy Now |
DISTI #
316326-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG 2.87mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 316326-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55A1131-24-3/6/9-9
|
Interstate Connecting Components | 55A1131-24-3/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001122697
|
Sager | Multi-Conductor Cables 55A1131-24-3/6/9-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A1131-24-3/6/9-9
55A1131-24-3/6/9-9 CAD Models
55A1131-24-3/6/9-9 Part Data Attributes
|
55A1131-24-3/6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1131-24-3/6/9-9
TE Connectivity
Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 2.87 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.127 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |