Part Details for 55A1132-24-0/2/9-9 by TE Connectivity
Overview of 55A1132-24-0/2/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1132-24-0/2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A1132-24-0/2/9-9-ND
|
DigiKey | 55A1132-24-0/2/9-9 Min Qty: 2000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,674.2073 | Buy Now |
DISTI #
784831-000
|
Avnet Americas | Cable 24AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 784831-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8169 / $4.3094 | Buy Now |
DISTI #
RYC55A1132-24-0/2/9-9
|
Heilind Electronics | 55A1132-24-0/2/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1132-24-0/2/9-9 | 0 |
|
$3.9400 / $11.0800 | Buy Now |
DISTI #
784831-000
|
Avnet Americas | Cable 24AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 784831-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8169 / $4.3094 | Buy Now |
DISTI #
784831-000
|
Avnet Americas | Cable 24AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 784831-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8169 / $4.3094 | Buy Now |
DISTI #
RYC55A1132-24-0/2/9-9
|
Interstate Connecting Components | 55A1132-24-0/2/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1132-24-0/2/9-9 | 0 |
|
$3.9400 / $11.0800 | Buy Now |