Part Details for 55A1134-22-MST3-9CS2275 by TE Connectivity
Overview of 55A1134-22-MST3-9CS2275 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 55A1134-22-MST3-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1134-22-MST3-9CS2275-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7854 | Buy Now |
|
Onlinecomponents.com | 55A1134-22-MST3-9CS2275 RoHS: Compliant | 0 |
|
$4.6000 / $12.9200 | Buy Now |
|
Master Electronics | 55A1134-22-MST3-9CS2275 RoHS: Compliant | 0 |
|
$4.6000 / $12.9200 | Buy Now |
Part Details for 55A1134-22-MST3-9CS2275
55A1134-22-MST3-9CS2275 CAD Models
55A1134-22-MST3-9CS2275 Part Data Attributes
|
55A1134-22-MST3-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1134-22-MST3-9CS2275
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |