There are no models available for this part yet.
Overview of 55A1134-26-3/6/9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 55A1134-26-3/6/9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-55A1134-26-3/6/9-9-ND
|
DigiKey | CABLE 3COND 26AWG WHITE SHLD Min Qty: 10 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
719 In Stock |
|
$8.9300 / $9.4500 | Buy Now | |
DISTI #
55A1134-26-3/6/9-9-ND
|
DigiKey | CABLE 3COND 26AWG WHITE SHLD Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1361 | Buy Now | |
DISTI #
575552-000
|
Avnet Americas | High Performance Cable 3Conductors 26AWG 2.59mm Silver Plated Copper Alloy White 600VAC - Cable Rools/Shrink Tubing (Alt: 575552-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$7.6838 / $8.6752 | Buy Now | |
DISTI #
650-575552-000
|
Mouser Electronics | Multi-Conductor Cables 55A1134-26-3/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$8.1300 | Order Now | |
DISTI #
RYC55A1134-26-3/6/9-9
|
Heilind Electronics | 55A1134-26-3/6/9-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | High Performance Cable 3Conductors 26AWG 2.59mm 600VAC White RoHS: Compliant |
719 Partner Stock |
|
$7.9300 / $9.0800 | Buy Now | ||
DISTI #
RYC55A1134-26-3/6/9-9
|
Interstate Connecting Components | 55A1134-26-3/6/9-9 | 0 |
|
Buy Now | ||
DISTI #
000000000001122748
|
Sager | Multi-Conductor Cables 55A1134-26-3/6/9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$8.6700 / $10.8500 | Buy Now | |
Master Electronics | High Performance Cable 3Conductors 26AWG 2.59mm 600VAC White RoHS: Compliant |
719 Partner Stock |
|
$7.9300 / $9.0800 | Buy Now |
CAD Models for 55A1134-26-3/6/9-9 by TE Connectivity
Part Data Attributes for 55A1134-26-3/6/9-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
17 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Diameter
|
2.59 mm
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
YES
|
Stranding
|
19X0.102
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|