Part Details for 55A1141-22-0/2/6/9-9 by TE Connectivity
Overview of 55A1141-22-0/2/6/9-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1141-22-0/2/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3345
|
Newark | 55A1141-22-0/2/6/9-9 |Raychem Te Connectivity 55A1141-22-0/2/6/9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
55A1141-22-0/2/6/9-9-ND
|
DigiKey | CABLE 4COND 22AWG SHLD Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0314 | Buy Now |
|
Onlinecomponents.com | 55A1141-22-0/2/6/9-9 RoHS: Compliant | 0 |
|
$4.2500 / $11.6300 | Buy Now |
DISTI #
RYC55A1141-22-0/2/6/9-9
|
Interstate Connecting Components | 55A1141-22-0/2/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001122786
|
Sager | Hook-up Wire 22AWG 4C SHL GP 600V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | 55A1141-22-0/2/6/9-9 RoHS: Compliant | 0 |
|
$4.2500 / $11.6300 | Buy Now |
Part Details for 55A1141-22-0/2/6/9-9
55A1141-22-0/2/6/9-9 CAD Models
55A1141-22-0/2/6/9-9 Part Data Attributes
|
55A1141-22-0/2/6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1141-22-0/2/6/9-9
TE Connectivity
Wire And Cable, 4 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.48 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |