Part Details for 55A1141-28-0/2/5/9-9 by TE Connectivity
Overview of 55A1141-28-0/2/5/9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 55A1141-28-0/2/5/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A1141-28-0/2/5/9-9-ND
|
DigiKey | 55A1141-28-0/2/5/9-9 Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5445 | Buy Now |
DISTI #
EM3018-000
|
Avnet Americas | Cable 4Conductors 28AWG Tin Plated Copper White 600V - Bulk (Alt: EM3018-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1569 / $5.8223 | Buy Now |
|
Onlinecomponents.com | 55A1141-28-0/2/5/9-9 RoHS: Compliant | 0 |
|
$5.3300 / $14.9700 | Buy Now |
|
Master Electronics | 55A1141-28-0/2/5/9-9 RoHS: Compliant | 0 |
|
$5.3300 / $14.9700 | Buy Now |
Part Details for 55A1141-28-0/2/5/9-9
55A1141-28-0/2/5/9-9 CAD Models
55A1141-28-0/2/5/9-9 Part Data Attributes
|
55A1141-28-0/2/5/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1141-28-0/2/5/9-9
TE Connectivity
Wire And Cable, 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |