Part Details for 55A1811-2-9-9 by TE Connectivity
Overview of 55A1811-2-9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1811-2-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3389
|
Newark | 55A1811-2-9-9 |Raychem Te Connectivity 55A1811-2-9-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$28.3600 | Buy Now |
DISTI #
55A1811-2-9-9-ND
|
DigiKey | HOOK-UP DL STRND 2AWG WHT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7890 | Buy Now |
DISTI #
650-837345-000
|
Mouser Electronics | Hook-up Wire 55A1811-2-9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$29.7800 | Order Now |
DISTI #
RYC55A1811-2-9-9
|
Heilind Electronics | 55A1811-2-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1811-2-9-9 RoHS: Compliant | 0 |
|
$28.7600 / $84.4000 | Buy Now |
DISTI #
RYC55A1811-2-9-9
|
Interstate Connecting Components | 55A1811-2-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000002273628
|
Sager | Hook-up Wire 55A1811-2-9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$31.7600 / $39.7000 | Buy Now |
|
Master Electronics | 55A1811-2-9-9 RoHS: Compliant | 0 |
|
$28.7600 / $84.4000 | Buy Now |
Part Details for 55A1811-2-9-9
55A1811-2-9-9 CAD Models
55A1811-2-9-9 Part Data Attributes
|
55A1811-2-9-9
TE Connectivity
Buy Now
|
Compare Parts:
55A1811-2-9-9
TE Connectivity
Wire And Cable, 2AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |