Part Details for 55A1821-22-MT29C2826-L307 by TE Connectivity
Overview of 55A1821-22-MT29C2826-L307 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A111L3071 | Amphenol Communications Solutions | 1X1 SFP CAGE |
Price & Stock for 55A1821-22-MT29C2826-L307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A1821-22-MT29C2826-L307-ND
|
DigiKey | Wire & Cable, Cable Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
45120 In Stock |
|
$1.6200 / $2.7400 | Buy Now |
DISTI #
484-55A1821-22-MT29C2826-L307-ND
|
DigiKey | 55A1821-22-MT29C2826-L307 Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3540 | Buy Now |
DISTI #
EK2678-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper 600V - Bulk (Alt: EK2678-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1095 / $2.3817 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45120 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S425201922072
|
Chip1Stop | Other wires/cables | 45120 |
|
$1.6200 / $2.1600 | Buy Now |
Part Details for 55A1821-22-MT29C2826-L307
55A1821-22-MT29C2826-L307 CAD Models
55A1821-22-MT29C2826-L307 Part Data Attributes
|
55A1821-22-MT29C2826-L307
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1821-22-MT29C2826-L307
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |