Part Details for 55A1822-16-6/9-9CS2199 by TE Connectivity
Overview of 55A1822-16-6/9-9CS2199 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1822-16-6/9-9CS2199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3458
|
Newark | 55A1822-16-6/9-9Cs2199 |Raychem Te Connectivity 55A1822-16-6/9-9CS2199 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.7900 | Buy Now |
DISTI #
55A1822-16-6/9-9CS2199-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 1000 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1228 | Buy Now |
DISTI #
RYC55A1822-16-6/9-9CS2199
|
Heilind Electronics | 55A1822-16-6/9-9CS2199 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1822-16-6/9-9CS2199 RoHS: Compliant | 0 |
|
$6.9500 / $19.5300 | Buy Now |
DISTI #
RYC55A1822-16-6/9-9CS2199
|
Interstate Connecting Components | 55A1822-16-6/9-9CS2199 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1822-16-6/9-9CS2199 RoHS: Compliant | 0 |
|
$6.9500 / $19.5300 | Buy Now |
Part Details for 55A1822-16-6/9-9CS2199
55A1822-16-6/9-9CS2199 CAD Models
55A1822-16-6/9-9CS2199 Part Data Attributes
|
55A1822-16-6/9-9CS2199
TE Connectivity
Buy Now
|
Compare Parts:
55A1822-16-6/9-9CS2199
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |