Part Details for 55A1823-20-9/96-9CS2275 by TE Connectivity
Overview of 55A1823-20-9/96-9CS2275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1823-20-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3483
|
Newark | 55A1823-20-9/96-9Cs2275 |Raychem Te Connectivity 55A1823-20-9/96-9CS2275 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9800 / $2.1000 | Buy Now |
DISTI #
484-55A1823-20-9/96-9CS2275-ND
|
DigiKey | CABLE 2CON 20AWG WHITE SHLD Min Qty: 2000 Lead time: 42 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9435 | Buy Now |
DISTI #
55A1823-20-9/96-9CS2275-01-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 1' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 4.03mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene Package RoHS: Compliant |
15857 In Stock |
|
$0 | Buy Now |
DISTI #
RYC55A1823-20-9/96-9CS227
|
Interstate Connecting Components | 55A1823-20-9/96-9CS227 207757-000 | 0 |
|
$2.2645 / $2.2983 | Buy Now |
Part Details for 55A1823-20-9/96-9CS2275
55A1823-20-9/96-9CS2275 CAD Models
55A1823-20-9/96-9CS2275 Part Data Attributes
|
55A1823-20-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1823-20-9/96-9CS2275
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |