Part Details for 55A1824-24-2/6-9 by TE Connectivity
Overview of 55A1824-24-2/6-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1824-24-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Performance Cable 2Conductors 24AWG 3.12mm 600VAC White RoHS: Compliant |
2145 In Stock |
|
$2.4200 / $7.7200 | Buy Now |
DISTI #
51687156
|
Verical | Shielded Twisted Pair Cable 2Conductors 24AWG 3.12mm 1000V White RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1728 | Americas - 2140 |
|
$4.2424 / $10.0390 | Buy Now |
DISTI #
67014625
|
Verical | Shielded Twisted Pair Cable 2Conductors 24AWG 3.12mm 1000V White RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 | Americas - 879 |
|
$8.3291 / $10.5503 | Buy Now |
DISTI #
RYC55A1824-24-2/6-9
|
Interstate Connecting Components | 55A1824-24-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000001123130
|
Sager | Punches & Dies | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 2Conductors 24AWG 3.12mm 600VAC White RoHS: Compliant |
2145 In Stock |
|
$2.4200 / $7.7200 | Buy Now |
Part Details for 55A1824-24-2/6-9
55A1824-24-2/6-9 CAD Models
55A1824-24-2/6-9 Part Data Attributes
|
55A1824-24-2/6-9
TE Connectivity
Buy Now
|
Compare Parts:
55A1824-24-2/6-9
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |