Part Details for 55A1842-18-MSL4-9CS2275 by TE Connectivity
Overview of 55A1842-18-MSL4-9CS2275 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1842-18-MSL4-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A1842-18-MSL4-9CS2275-ND
|
DigiKey | 55A1842-18-MSL4-9CS2275 Min Qty: 1000 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,822.6237 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 4Conductors 22AWG 3.94mm 600VAC White RoHS: Compliant |
30 Partner Stock |
|
$0 | Buy Now |
Part Details for 55A1842-18-MSL4-9CS2275
55A1842-18-MSL4-9CS2275 CAD Models
55A1842-18-MSL4-9CS2275 Part Data Attributes
|
55A1842-18-MSL4-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1842-18-MSL4-9CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |