Part Details for 55A2112-22-9-9CS2275A by TE Connectivity
Overview of 55A2112-22-9-9CS2275A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A2112-22-9-9CS2275A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A2112-22-9-9CS2275A-ND
|
DigiKey | 55A2112-22-9-9CS2275A Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,133.7704 | Buy Now |
DISTI #
457967-000
|
Avnet Americas | Cable 22AWG Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 457967-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0473 / $3.3375 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0700 / $9.0000 | Buy Now | |
DISTI #
RYC55A2112-22-9-9CS2275A
|
Interstate Connecting Components | 0 |
|
$3.5566 | Buy Now | |
|
Master Electronics | 0 |
|
$3.0700 / $9.0000 | Buy Now |
Part Details for 55A2112-22-9-9CS2275A
55A2112-22-9-9CS2275A CAD Models
55A2112-22-9-9CS2275A Part Data Attributes:
|
55A2112-22-9-9CS2275A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A2112-22-9-9CS2275A
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |