Part Details for 55A4121-26-0/09-9 by TE Connectivity
Overview of 55A4121-26-0/09-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 55A4121-26-0/09-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG3442-000
|
Avnet Americas | Cable 26AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: EG3442-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 55A4121-26-0/09-9
55A4121-26-0/09-9 CAD Models
55A4121-26-0/09-9 Part Data Attributes
|
55A4121-26-0/09-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A4121-26-0/09-9
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |