Part Details for 55A4823-22-6/9-9CS2275 by TE Connectivity
Overview of 55A4823-22-6/9-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A4823-22-6/9-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
962489-000
|
Avnet Americas | Cable 2Conductors 22AWG Nickel Plated Copper White 600V - Bulk (Alt: 962489-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7889 / $1.9593 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $5.1100 | Buy Now | |
DISTI #
962489-000
|
Avnet Americas | Cable 2Conductors 22AWG Nickel Plated Copper White 600V - Bulk (Alt: 962489-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7889 / $1.9593 | Buy Now |
|
Master Electronics | 0 |
|
$1.8200 / $5.1100 | Buy Now |
Part Details for 55A4823-22-6/9-9CS2275
55A4823-22-6/9-9CS2275 CAD Models
55A4823-22-6/9-9CS2275 Part Data Attributes:
|
55A4823-22-6/9-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A4823-22-6/9-9CS2275
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |