55A4831-22-MST3-9CS2275
TE Connectivity
Description: Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Overview of 55A4831-22-MST3-9CS2275 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 55A4831-22-MST3-9CS2275 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Newark 55A4831-22-Mst3-9Cs2275 |Raychem Te Connectivity 55A4831-22-MST3-9CS2275 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot 0
  • 2,500 $1.0700
$1.0700 Buy Now
DISTI # 55A4831-22-MST3-9CS2275-ND
DigiKey CABLE 3COND 22AWG WHITE Min Qty: 5000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $1.1220
$1.1220 Buy Now
Onlinecomponents.com Multi-Conductor Cable 3Conductors 22AWG 600VAC RoHS: Compliant 0
  • 1,250 $2.8400
  • 2,500 $1.5000
  • 3,750 $1.0600
  • 5,000 $1.0400
$1.0400 / $2.8400 Buy Now
Master Electronics Multi-Conductor Cable 3Conductors 22AWG 600VAC RoHS: Compliant 0
  • 1,250 $2.8400
  • 2,500 $1.5000
  • 3,750 $1.0600
  • 5,000 $1.0400
$1.0400 / $2.8400 Buy Now

CAD Models for 55A4831-22-MST3-9CS2275 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55A4831-22-MST3-9CS2275 by TE Connectivity

55A4831-22-MST3-9CS2275
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 55A4831-22-MST3-9CS2275
    TE Connectivity
    Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55A4831-22-MST3-9CS2275 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55A4831-22-MST3-9CS2275 by TE Connectivity

Select Manufacturer
Which Manufacturer of 55A4831-22-MST3-9CS2275 would you like to use for your alert(s)?
  • Please alert me when 55A4831-22-MST3-9CS2275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55A4831-22-MST3-9CS2275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55A4831-22-MST3-9CS2275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55A4831-22-MST3-9CS2275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55A4831-22-MST3-9CS2275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55A4831-22-MST3-9CS2275 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: