Part Details for 55A4873-22-A063 by TE Connectivity
Overview of 55A4873-22-A063 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T28-05A063LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical. |
Price & Stock for 55A4873-22-A063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001123707
|
Sager | TE Connectivity | 0 |
|
Buy Now |