Part Details for 55A6053-24-MST4-9CS2275 by TE Connectivity
Overview of 55A6053-24-MST4-9CS2275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A6053-24-MST4-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3643
|
Newark | 55A6053-24-Mst4-9Cs2275 |Raychem Te Connectivity 55A6053-24-MST4-9CS2275 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.5000 | Buy Now |
DISTI #
55A6053-24-MST4-9CS2275-ND
|
DigiKey | CABLE 4COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8235 | Buy Now |
DISTI #
650-804875-000
|
Mouser Electronics | Hook-up Wire 24AWG 4C SHL JCKT 600V PRICE PER FT RoHS: Compliant | 0 |
|
$6.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5900 / $19.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5900 / $19.3300 | Buy Now |
Part Details for 55A6053-24-MST4-9CS2275
55A6053-24-MST4-9CS2275 CAD Models
55A6053-24-MST4-9CS2275 Part Data Attributes
|
55A6053-24-MST4-9CS2275
TE Connectivity
Buy Now
|
Compare Parts:
55A6053-24-MST4-9CS2275
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |