There are no models available for this part yet.
Overview of 55A6251-22-6/9-9CS2632 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A6251-22-6/9-9CS2632 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-CA5752-000
|
Mouser Electronics | Multi-Conductor Cables 55A625122699CS2632 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.7000 | Order Now | |
Onlinecomponents.com | Twin Wire Cable 2Conductors 22AWG 3.37mm 600V White 304.8m RoHS: Compliant | 0 |
|
$2.5000 / $6.8700 | Buy Now | ||
Master Electronics | Twin Wire Cable 2Conductors 22AWG 3.37mm 600V White 304.8m RoHS: Compliant | 0 |
|
$2.5000 / $6.8700 | Buy Now |