Part Details for 55A6262-22-9/96-9CS2275 by TE Connectivity
Overview of 55A6262-22-9/96-9CS2275 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 55A6262-22-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3661
|
Newark | 55A6262-22-9/96-9Cs2275 |Raychem Te Connectivity 55A6262-22-9/96-9CS2275 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.7100 | Buy Now |
DISTI #
55A6262-22-9/96-9CS2275-DS-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD FEET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$4.6767 / $6.4800 | Buy Now |
DISTI #
650-414354-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHL JCKT LW 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
|
Onlinecomponents.com | 55A6262-22-9/96-9CS2275 RoHS: Compliant | 0 |
|
$2.6800 / $7.8600 | Buy Now |
DISTI #
RYC55A6262-22-9/96-9CS227
|
Interstate Connecting Components | 0 |
|
$3.1090 | Buy Now | |
|
Master Electronics | 55A6262-22-9/96-9CS2275 RoHS: Compliant | 0 |
|
$2.6800 / $7.8600 | Buy Now |
Part Details for 55A6262-22-9/96-9CS2275
55A6262-22-9/96-9CS2275 CAD Models
55A6262-22-9/96-9CS2275 Part Data Attributes
|
55A6262-22-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A6262-22-9/96-9CS2275
TE Connectivity
55A6262-22-9/96-9CS2275 Cable Type:Spec 55A;Voltage Rating:600 V;Shielded:Yes;Shield Material:Silver-Coated Copper;Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE Spec 55A 600 V Silver-Coated Copper | Part# 55A6262-22-9/96-9CS2275 | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55A | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |