Part Details for 55A6417-20-MSL4-9CS2275 by TE Connectivity
Overview of 55A6417-20-MSL4-9CS2275 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 55A6417-20-MSL4-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2581
|
Newark | 55A6417-20-Msl4-9Cs2275 |Raychem Te Connectivity 55A6417-20-MSL4-9CS2275 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2200 / $44.7200 | Buy Now |
DISTI #
2266-55A6417-20-MSL4-9CS2275-ND
|
DigiKey | CABLE 4COND 20AWG WHITE SHLD Min Qty: 4 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
177 In Stock |
|
$24.4600 / $27.5100 | Buy Now |
DISTI #
55A6417-20-MSL4-9CS2275-ND
|
DigiKey | CABLE 4COND 20AWG WHITE SHLD Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Four Conductor Cable Shielded Jacketed 600 Volt RoHS: Compliant |
177 Partner Stock |
|
$11.5500 / $15.2900 | Buy Now |
DISTI #
TE Connectivity 55A6417-20-MSL4-9CS2275
|
PEI Genesis | Wire And Cable | 177 |
|
Buy Now | |
|
Master Electronics | Four Conductor Cable Shielded Jacketed 600 Volt RoHS: Compliant |
177 Partner Stock |
|
$11.5500 / $15.2900 | Buy Now |
Part Details for 55A6417-20-MSL4-9CS2275
55A6417-20-MSL4-9CS2275 CAD Models
55A6417-20-MSL4-9CS2275 Part Data Attributes:
|
55A6417-20-MSL4-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A6417-20-MSL4-9CS2275
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD :M22759/33 | |
Application | AIRFRAME | |
Approvals | MIL; NEMA; SAE AS22759/32-35; VDE | |
Conductor Finish | SILVER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 3.607 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 848 V | |
Shielding | YES | |
Stranding | 19X0.203 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A6417-20-MSL4-9CS2275
This table gives cross-reference parts and alternative options found for 55A6417-20-MSL4-9CS2275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A6417-20-MSL4-9CS2275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
662853-000 | Wire And Cable, 4 Conductor(s), 20AWG, 848V, Flexible Cord And Fixture Wire | TE Connectivity | 55A6417-20-MSL4-9CS2275 vs 662853-000 |