There are no models available for this part yet.
Overview of 55A6543-16-6CS1999 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A6543-16-6CS1999 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M3677
|
Newark | 55A6543-16-6Cs1999 |Raychem Te Connectivity 55A6543-16-6CS1999 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.8400 / $2.0000 | Buy Now | |
DISTI #
55A6543-16-6CS1999-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V BLUE Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0324 | Buy Now | |
DISTI #
430331-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 430331-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6746 / $1.8907 | Buy Now | |
DISTI #
650-430331-000
|
Mouser Electronics | Hook-up Wire 55A6543-16-6CS1999 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.9000 / $1.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now | ||
DISTI #
RYC55A6543-16-6CS1999
|
Interstate Connecting Components | 55A6543-16-6CS1999 | 0 |
|
Buy Now | ||
DISTI #
000000000001123845
|
Sager | Hook-up Wire 55A6543-16-6CS1999 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.8900 / $2.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |