Part Details for 55A6543-18-9CS1999 by TE Connectivity
Overview of 55A6543-18-9CS1999 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A6543-18-9CS1999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A6543-18-9CS1999-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V WHITE Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2793 | Buy Now |
DISTI #
000000000001123855
|
Sager | Hook-up Wire 55A6543-18-9CS1999 PRICE PER FOOT | 0 |
|
Buy Now |