Part Details for 55A6687-16-6L-CS2265 by TE Connectivity
Overview of 55A6687-16-6L-CS2265 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A6687-16-6L-CS2265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A6687-16-6L-CS2265-ND
|
DigiKey | 55A6687-16-6L-CS2265 Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2149 | Buy Now |
DISTI #
393119-000
|
Avnet Americas | Cable 16AWG Cross-Linked Modified ETFE Silver Plated Copper 600V Blue - Bulk (Alt: 393119-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8810 / $3.2528 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $7.9000 | Buy Now |
DISTI #
RYC55A6687-16-6L-CS2265
|
Interstate Connecting Components | 55A6687-16-6L-CS2265 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8800 / $7.9000 | Buy Now |
Part Details for 55A6687-16-6L-CS2265
55A6687-16-6L-CS2265 CAD Models
55A6687-16-6L-CS2265 Part Data Attributes
|
55A6687-16-6L-CS2265
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A6687-16-6L-CS2265
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |