Part Details for 55A9002-26-6 by TE Connectivity
Overview of 55A9002-26-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A9002-26-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A9002-26-6-ND
|
DigiKey | HOOK-UP SOLID 26AWG 600V BLUE Min Qty: 30012 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3228 | Buy Now |
DISTI #
6331813001
|
Avnet Americas | Wire - Cable Rools/Shrink Tubing (Alt: 6331813001) RoHS: Not Compliant Min Qty: 30012 Package Multiple: 9150 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3258 | Buy Now |
DISTI #
650-55A9002-26-6
|
Mouser Electronics | Hook-up Wire 26AWG CL ETFE INSL PRICE PER FT RoHS: Compliant | 0 |
|
$0.3220 | Order Now |
DISTI #
RYC55A9002-26-6
|
Heilind Electronics | 6331813001 | Americas - 0 in Stock |
|
$0.3616 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3148 / $0.8851 | Buy Now |
DISTI #
RYC55A9002-26-6
|
Interstate Connecting Components | 6331813001 | 0 |
|
$0.3616 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3148 / $0.8851 | Buy Now |
Part Details for 55A9002-26-6
55A9002-26-6 CAD Models
55A9002-26-6 Part Data Attributes
|
55A9002-26-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A9002-26-6
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 5 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 0.71 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION CROSSLINKED EXTRUDED MODIFIED ETFE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |