Part Details for 55A9002-30-1 by TE Connectivity
Overview of 55A9002-30-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A9002-30-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A9002-30-1-ND
|
DigiKey | HOOK-UP SOLID 30AWG 600V BROWN Min Qty: 13124 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3805 | Buy Now |
DISTI #
650-1882103001
|
Mouser Electronics | Hook-up Wire 55A9002-30-1 RoHS: Compliant | 0 |
|
$0.3860 | Order Now |
|
Onlinecomponents.com | 55A9002-30-1 RoHS: Compliant | 0 |
|
$0.3570 / $0.9779 | Buy Now |
DISTI #
1882103001
|
TTI | Hook-up Wire 55A9002-30-1 Min Qty: 13124 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.4490 | Buy Now |
DISTI #
RYC55A9002-30-1
|
Interstate Connecting Components | 55A9002-30-1 | 0 |
|
Buy Now | |
|
Master Electronics | 55A9002-30-1 RoHS: Compliant | 0 |
|
$0.3570 / $0.9779 | Buy Now |
Part Details for 55A9002-30-1
55A9002-30-1 CAD Models
55A9002-30-1 Part Data Attributes:
|
55A9002-30-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A9002-30-1
TE Connectivity
55A9002-30-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55A | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.5 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |