Part Details for 55A9002-30-8 by TE Connectivity
Overview of 55A9002-30-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A9002-30-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4248
|
Newark | 55A9002-30-8 |Raychem Te Connectivity 55A9002-30-8 Min Qty: 13123 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$0.4150 | Buy Now |
DISTI #
2266-55A9002-30-8-ND
|
DigiKey | HOOK-UP SOLID 30AWG 600V GRAY Min Qty: 200 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
3517 In Stock |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
55A9002-30-8-ND
|
DigiKey | HOOK-UP SOLID 30AWG 600V GRAY Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3805 | Buy Now |
DISTI #
650-55A9002-30-8
|
Mouser Electronics | Hook-up Wire 30AWG CL ETFE INSL PRICE PER FT RoHS: Compliant | 0 |
|
$0.4100 | Order Now |
DISTI #
RYC55A9002-30-8
|
Heilind Electronics | 55A9002-30-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A9002-30-8 RoHS: Compliant |
5467 Partner Stock |
|
$0.3767 / $0.4578 | Buy Now |
DISTI #
RYC55A9002-30-8
|
Interstate Connecting Components | 55A9002-30-8 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55A9002-30-8
|
PEI Genesis | Wire And Cable | 5467 |
|
Buy Now | |
|
Master Electronics | 55A9002-30-8 RoHS: Compliant |
5467 Partner Stock |
|
$0.3767 / $0.4578 | Buy Now |
Part Details for 55A9002-30-8
55A9002-30-8 CAD Models
55A9002-30-8 Part Data Attributes:
|
55A9002-30-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A9002-30-8
TE Connectivity
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55A | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.5 mm | |
Insulator Material | RADIATION CROSSLINKED EXTRUDED MODIFIED ETFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.378 Ω | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A9002-30-8
This table gives cross-reference parts and alternative options found for 55A9002-30-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A9002-30-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A9002-30-5 | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A9002-30-8 vs 55A9002-30-5 |
3461173001 | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A9002-30-8 vs 3461173001 |