Part Details for 55AC8113-22-9/96-9-9CS2275 by TE Connectivity
Overview of 55AC8113-22-9/96-9-9CS2275 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55AC8113-22-9/96-9-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC8113-22-9/96-9-9CS2275-DS-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD FEET Min Qty: 1 Lead time: 10 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$5.3027 / $7.3400 | Buy Now |
DISTI #
55AC8113-22-9/96-9-9CS2275-100-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
55AC8113-22-9/96-9-9CS2275-500-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 500' Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
TE Connectivity 55AC8113-22-9/96-9-9CS2275
|
PEI Genesis | Wire And Cable, 22AWG, 600V, | 0 |
|
Buy Now |
Part Details for 55AC8113-22-9/96-9-9CS2275
55AC8113-22-9/96-9-9CS2275 CAD Models
55AC8113-22-9/96-9-9CS2275 Part Data Attributes
|
55AC8113-22-9/96-9-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55AC8113-22-9/96-9-9CS2275
TE Connectivity
55AC8113-22-9/96-9-9CS2275 Cable Type:Spec 55;Voltage Rating:600 V;Insulation Material:Radiation Crosslinked Modified ETFE;Conductor Material:Tin-Coated Copper;Wire Size:22 AWG Spec 55 600 V Radiation Crosslinked Modified ETFE Tin-Coated Copper | Part# 55AC8113-22-9/96-9-9CS2275 | 22 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |