Part Details for 55BCF6 by TE Connectivity
Overview of 55BCF6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55BCF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1609091-9
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 55A 480VAC Screw Flange Mount - Bulk (Alt: 2-1609091-9) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$164.4212 / $197.8628 | Buy Now |
DISTI #
592-55BCF6
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 3 |
|
$199.0600 / $203.6900 | Buy Now |
|
Onlinecomponents.com | 55BCF6=F8236B RoHS: Compliant | 0 |
|
$165.6100 / $174.1800 | Buy Now |
DISTI #
2-1609091-9
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 55A 480VAC Screw Flange Mount - Bulk (Alt: 2-1609091-9) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$164.4212 / $197.8628 | Buy Now |
DISTI #
2-1609091-9
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 55A 480VAC Screw Flange Mount - Bulk (Alt: 2-1609091-9) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$164.4212 / $197.8628 | Buy Now |
DISTI #
000000000003790955
|
Sager | Power Line Filters Min Qty: 1 | 0 |
|
$174.1800 / $204.9100 | Buy Now |
|
Master Electronics | 55BCF6=F8236B RoHS: Compliant | 0 |
|
$165.6100 / $174.1800 | Buy Now |
Part Details for 55BCF6
55BCF6 CAD Models
55BCF6 Part Data Attributes
|
55BCF6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55BCF6
TE Connectivity
Three Phase EMI Filter, 480V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 259 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 55 A | |
Rated Voltage | 480 V |