Part Details for 55BCF6R by TE Connectivity
Overview of 55BCF6R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55BCF6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2166-ND
|
DigiKey | LINE FILTER 55A CHASSIS MOUNT Min Qty: 1 Lead time: 29 Weeks Container: Box |
4 In Stock |
|
$268.0004 / $300.0000 | Buy Now |
DISTI #
592-55BCF6R
|
Mouser Electronics | Power Line Filters 55BCF6R=F8236F RoHS: Compliant | 3 |
|
$276.8100 / $299.9900 | Buy Now |
DISTI #
70784824
|
RS | CORCOM BCF Series 3 Phase Delta RFI Filter | TE Connectivity 55BCF6R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.7600 / $351.9500 | RFQ |
|
Onlinecomponents.com | 55BCF6R=F8236F RoHS: Compliant | 0 |
|
$271.6800 / $396.0400 | Buy Now |
DISTI #
TE Connectivity 55BCF6R
|
PEI Genesis | Three Phase EMI Filter, 480V | 0 |
|
Buy Now | |
|
Master Electronics | 55BCF6R=F8236F RoHS: Compliant | 0 |
|
$271.6800 / $396.0400 | Buy Now |
Part Details for 55BCF6R
55BCF6R CAD Models
55BCF6R Part Data Attributes
|
55BCF6R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55BCF6R
TE Connectivity
Three Phase EMI Filter, 480V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 6.9 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 55 A | |
Rated Voltage | 480 V |