Part Details for 55BD30-01-1-AJN by Grayhill Inc
Overview of 55BD30-01-1-AJN by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55BD30-01-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55BD30-01-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 200MA 115V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
55BD30-01-1-AJN
|
Avnet Americas | 55BD30-01-1-AJN DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55BD30-01-1-AJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-55BD30-01-1-AJN
|
Mouser Electronics | Rotary Switches 55BD30-01-1-AJN djustable stop, 30°, , 1 deck, 2 pole/deck, non-shorting RoHS: Compliant | 0 |
|
$14.4500 / $20.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9500 / $30.4800 | Buy Now |
DISTI #
55BD30-01-1-AJN
|
Avnet Americas | 55BD30-01-1-AJN DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55BD30-01-1-AJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
55BD30-01-1-AJN
|
Avnet Americas | 55BD30-01-1-AJN DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55BD30-01-1-AJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000384111
|
Sager | Rotary Switches 55BD30-01-1-AJN djustable stop, 30°, , 1 deck, 2 pole/deck, non-shorting | 0 |
|
Buy Now |