Part Details for 55BP30-01-1-11N by Grayhill Inc
Overview of 55BP30-01-1-11N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55BP30-01-1-11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55BP30-01-1-11N-ND
|
DigiKey | SWITCH ROTARY 11POS 200MA 115V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
55BP30-01-1-11N
|
Avnet Americas | 55BP30-01-1-11N DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55BP30-01-1-11N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-55BP30-01-1-11N
|
Mouser Electronics | Rotary Switches 55BP30-01-1-11N djustable stop, 30°, , 1 deck, 2 pole/deck, non-shorting RoHS: Compliant | 0 |
|
$14.9200 / $20.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4800 / $31.4800 | Buy Now |
DISTI #
55BP30-01-1-11N
|
Avnet Americas | 55BP30-01-1-11N DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55BP30-01-1-11N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
55BP30-01-1-11N
|
Avnet Americas | 55BP30-01-1-11N DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55BP30-01-1-11N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000384112
|
Sager | Rotary Switches 55BP30-01-1-11N djustable stop, 30°, , 1 deck, 2 pole/deck, non-shorting | 0 |
|
Buy Now |