Part Details for 55C by OSRAM SYLVANIA
Overview of 55C by OSRAM SYLVANIA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INCANDESCENT BULB 2.75W 55V PLUG IN STYLE | 240 |
|
$1.7550 / $4.0500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 72 |
|
$1.5000 / $2.3100 | Buy Now |