Part Details for 55FA0514-26-7L by TE Connectivity
Overview of 55FA0514-26-7L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FA0514-26-7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3752
|
Newark | 55Fa0514-26-7L |Raychem Te Connectivity 55FA0514-26-7L RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.3400 | Buy Now |
DISTI #
RYC55FA0514-26-7L
|
Interstate Connecting Components | 55FA0514-26-7L | 0 |
|
Buy Now | |
DISTI #
000000000002273676
|
Sager | Hook-up Wire 55FA0514-26-7L | 0 |
|
Buy Now |
Part Details for 55FA0514-26-7L
55FA0514-26-7L CAD Models
55FA0514-26-7L Part Data Attributes
|
55FA0514-26-7L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FA0514-26-7L
TE Connectivity
WIRE AND CABLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55F | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.09 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |