Part Details for 55FA0524-24-7L/7L6CS1938 by TE Connectivity
Overview of 55FA0524-24-7L/7L6CS1938 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FA0524-24-7L/7L6CS1938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3766
|
Newark | 55Fa0524-24-7L/7L6Cs1938 |Raychem Te Connectivity 55FA0524-24-7L/7L6CS1938 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.5600 / $3.7900 | Buy Now |
DISTI #
55FA0524-24-7L/7L6CS1938-ND
|
DigiKey | CABLE 2COND 24AWG Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
609348-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.28mm 600VAC - Bulk (Alt: 609348-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.5600 / $10.0100 | Buy Now | |
DISTI #
000000000002273684
|
Sager | TE Connectivity 55FA0524-24-7L/7L6CS1938 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.5600 / $10.0100 | Buy Now |